MDL-1/2-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1 953
Unit Price: 33,18000 Kč
Datasheet
500 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
MDL Cylindrical 3AG
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDL-1/2-R

DigiKey Part Number
283-MDL-1/2-R-ND
Manufacturer
Manufacturer Product Number
MDL-1/2-R
Description
FUSE GLASS 500MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
1.656
Mounting Type
Requires Holder
Approval Agency
CE, CSA, UL
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.943 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0313.500MXPLittelfuse Inc.1 953F1764-ND33,18000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
564,25400 Kč321,27 Kč
1059,27700 Kč592,77 Kč
1556,55467 Kč848,32 Kč
2553,29280 Kč1 332,32 Kč
3551,25314 Kč1 793,86 Kč
5049,16900 Kč2 458,45 Kč
Manufacturers Standard Package
Unit Price without VAT:64,25400 Kč
Unit Price with VAT:77,74734 Kč