



MDL-1/10-R | |
|---|---|
DigiKey Part Number | 283-MDL-1/10-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-1/10-R |
Description | FUSE GLASS 100MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.042 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 15.68 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 269,90800 Kč | 1 349,54 Kč |
| 10 | 249,05700 Kč | 2 490,57 Kč |
| 15 | 237,58533 Kč | 3 563,78 Kč |
| 25 | 223,86400 Kč | 5 596,60 Kč |
| 35 | 215,24143 Kč | 7 533,45 Kč |
| 50 | 206,45240 Kč | 10 322,62 Kč |
| Unit Price without VAT: | 269,90800 Kč |
|---|---|
| Unit Price with VAT: | 326,58868 Kč |


