



MDA-6-R | |
|---|---|
DigiKey Part Number | 283-MDA-6-R-ND |
Manufacturer | |
Manufacturer Product Number | MDA-6-R |
Description | FUSE CERAMIC 6A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 98.0 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.018 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 89,83000 Kč | 449,15 Kč |
| 10 | 82,87900 Kč | 828,79 Kč |
| 15 | 79,06467 Kč | 1 185,97 Kč |
| 25 | 74,50920 Kč | 1 862,73 Kč |
| 35 | 71,65114 Kč | 2 507,79 Kč |
| 50 | 68,73900 Kč | 3 436,95 Kč |
| 125 | 61,76600 Kč | 7 720,75 Kč |
| 250 | 56,94152 Kč | 14 235,38 Kč |
| 500 | 52,46980 Kč | 26 234,90 Kč |
| Unit Price without VAT: | 89,83000 Kč |
|---|---|
| Unit Price with VAT: | 108,69430 Kč |


