MDA-6/10-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 27,00742 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 176,34200 Kč
Datasheet
600 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
MDA Cylindrical 3AG
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDA-6/10-R

DigiKey Part Number
283-MDA-6/10-R-ND
Manufacturer
Manufacturer Product Number
MDA-6/10-R
Description
FUSE CERM 600MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Melting I²t
0.2
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
Black
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.78 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
589,83000 Kč449,15 Kč
1082,87900 Kč828,79 Kč
1579,06467 Kč1 185,97 Kč
2574,50920 Kč1 862,73 Kč
3571,65114 Kč2 507,79 Kč
5068,73900 Kč3 436,95 Kč
Manufacturers Standard Package
Unit Price without VAT:89,83000 Kč
Unit Price with VAT:108,69430 Kč