



MDA-25-R | |
|---|---|
DigiKey Part Number | 283-MDA-25-R-ND |
Manufacturer | |
Manufacturer Product Number | MDA-25-R |
Description | FUSE CERM 25A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA AC, 10kA DC |
Part Status Active | Melting I²t 734.69 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Color Black |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.00305 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 92,64000 Kč | 463,20 Kč |
| 10 | 85,46600 Kč | 854,66 Kč |
| 15 | 81,54533 Kč | 1 223,18 Kč |
| 25 | 76,84840 Kč | 1 921,21 Kč |
| 35 | 73,89400 Kč | 2 586,29 Kč |
| 50 | 70,89200 Kč | 3 544,60 Kč |
| Unit Price without VAT: | 92,64000 Kč |
|---|---|
| Unit Price with VAT: | 112,09440 Kč |


