


MDA-12-R | |
|---|---|
DigiKey Part Number | 283-MDA-12-R-ND |
Manufacturer | |
Manufacturer Product Number | MDA-12-R |
Description | FUSE CERAMIC 12A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 750A |
Packaging Bulk | Melting I²t 125.18 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Color Black |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.00755 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 90,83800 Kč | 454,19 Kč |
| 10 | 83,82400 Kč | 838,24 Kč |
| 15 | 79,97467 Kč | 1 199,62 Kč |
| 25 | 75,36600 Kč | 1 884,15 Kč |
| 35 | 72,47314 Kč | 2 536,56 Kč |
| 50 | 69,52440 Kč | 3 476,22 Kč |
| Unit Price without VAT: | 90,83800 Kč |
|---|---|
| Unit Price with VAT: | 109,91398 Kč |


