
MCL2012V2-330-R | |
|---|---|
DigiKey Part Number | 283-MCL2012V2-330-RTR-ND - Tape & Reel (TR) 283-MCL2012V2-330-RCT-ND - Cut Tape (CT) 283-MCL2012V2-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL2012V2-330-R |
Description | FIXED IND 33NH 300MA 600 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 300 mA 600mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 15 @ 100MHz |
Series | Frequency - Self Resonant 1.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 100 | 0,61730 Kč | 61,73 Kč |
| 1 000 | 0,50689 Kč | 506,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,55057 Kč | 2 202,28 Kč |
| 8 000 | 0,51907 Kč | 4 152,56 Kč |
| 12 000 | 0,50152 Kč | 6 018,24 Kč |
| 20 000 | 0,48025 Kč | 9 605,00 Kč |
| 28 000 | 0,46673 Kč | 13 068,44 Kč |
| 40 000 | 0,45284 Kč | 18 113,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

