
MCL1005-8R2-R | |
|---|---|
DigiKey Part Number | 283-MCL1005-8R2-RTR-ND - Tape & Reel (TR) 283-MCL1005-8R2-RCT-ND - Cut Tape (CT) 283-MCL1005-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1005-8R2-R |
Description | FIXED IND 8.2NH 300MA 400 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 300 mA 400mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 3.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,39900 Kč | 3,99 Kč |
| 100 | 0,32970 Kč | 32,97 Kč |
| 1 000 | 0,27171 Kč | 271,71 Kč |
| 5 000 | 0,23690 Kč | 1 184,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,25846 Kč | 2 584,60 Kč |
| 20 000 | 0,24368 Kč | 4 873,60 Kč |
| 30 000 | 0,23544 Kč | 7 063,20 Kč |
| 50 000 | 0,22545 Kč | 11 272,50 Kč |
| 70 000 | 0,21911 Kč | 15 337,70 Kč |
| 100 000 | 0,21259 Kč | 21 259,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

