
MCL1005-2R2-R | |
|---|---|
DigiKey Part Number | 283-MCL1005-2R2-RTR-ND - Tape & Reel (TR) 283-MCL1005-2R2-RCT-ND - Cut Tape (CT) 283-MCL1005-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1005-2R2-R |
Description | FIXED IND 2.2NH 300MA 150 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 300 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,33600 Kč | 3,36 Kč |
| 100 | 0,27090 Kč | 27,09 Kč |
| 1 000 | 0,22216 Kč | 222,16 Kč |
| 5 000 | 0,19381 Kč | 969,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,18449 Kč | 1 844,90 Kč |
| 20 000 | 0,17393 Kč | 3 478,60 Kč |
| 30 000 | 0,16804 Kč | 5 041,20 Kč |
| 50 000 | 0,16091 Kč | 8 045,50 Kč |
| 70 000 | 0,15638 Kč | 10 946,60 Kč |
| 100 000 | 0,15172 Kč | 15 172,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

