
MCL1005-121-R | |
|---|---|
DigiKey Part Number | 283-MCL1005-121-RTR-ND - Tape & Reel (TR) 283-MCL1005-121-RCT-ND - Cut Tape (CT) 283-MCL1005-121-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1005-121-R |
Description | FIXED IND 120NH 150MA 2.8 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Multilayer Inductor 150 mA 2.8Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.8Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 600MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,24616 Kč | 2 461,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,39900 Kč | 3,99 Kč |
| 100 | 0,33390 Kč | 33,39 Kč |
| 1 000 | 0,27423 Kč | 274,23 Kč |
| 5 000 | 0,23921 Kč | 1 196,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,50400 Kč | 5,04 Kč |
| 25 | 0,44520 Kč | 11,13 Kč |
| 50 | 0,41580 Kč | 20,79 Kč |
| 100 | 0,38430 Kč | 38,43 Kč |
| 250 | 0,34688 Kč | 86,72 Kč |
| 500 | 0,32168 Kč | 160,84 Kč |
| 1 000 | 0,29817 Kč | 298,17 Kč |
| 2 500 | 0,26962 Kč | 674,05 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

