



M0510-2R5204-R | |
|---|---|
DigiKey Part Number | 283-4199-ND |
Manufacturer | |
Manufacturer Product Number | M0510-2R5204-R |
Description | CAP 200MF -20% +80% 2.5V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 mF (EDLC) Supercapacitor 2.5 V Radial, Can 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Category | Voltage - Rated 2.5 V |
Manufacturer Eaton - Electronics Division | Lifetime @ Temp. 1000 Hrs @ 60°C |
Series | Termination PC Pins |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 200 mF | Operating Temperature -40°C ~ 60°C |
Tolerance -20%, +80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| 10 | 83,46700 Kč | 834,67 Kč |
| 50 | 70,88500 Kč | 3 544,25 Kč |
| 100 | 66,98990 Kč | 6 698,99 Kč |
| 500 | 60,39612 Kč | 30 198,06 Kč |
| 1 000 | 58,35407 Kč | 58 354,07 Kč |
| 2 500 | 56,19611 Kč | 140 490,27 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |

