
LP202205 | |
|---|---|
DigiKey Part Number | LP202205-ND |
Manufacturer | |
Manufacturer Product Number | LP202205 |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 5 | Terminal Screw Finish Zinc |
Number of Wire Entries 5 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 150V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 10 | 92,64300 Kč | 926,43 Kč |
| 25 | 81,33800 Kč | 2 033,45 Kč |
| 50 | 74,35820 Kč | 3 717,91 Kč |
| 100 | 68,62990 Kč | 6 862,99 Kč |
| 250 | 62,72188 Kč | 15 680,47 Kč |
| 500 | 59,30634 Kč | 29 653,17 Kč |
| 1 000 | 56,62384 Kč | 56 623,84 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |

