
LD2-102-HV | |
|---|---|
DigiKey Part Number | 283-LD2-102-HVTR-ND - Tape & Reel (TR) 283-LD2-102-HVCT-ND - Cut Tape (CT) 283-LD2-102-HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2-102-HV |
Description | FIXED IND 1MH 440MA 4 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Wirewound Inductor 440 mA 4Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 360mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 4Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.209" (5.30mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,29600 Kč | 42,96 Kč |
| 100 | 3,54130 Kč | 354,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,93958 Kč | 2 939,58 Kč |
| 2 000 | 2,77159 Kč | 5 543,18 Kč |
| 3 000 | 2,67792 Kč | 8 033,76 Kč |
| 5 000 | 2,56439 Kč | 12 821,95 Kč |
| 7 000 | 2,49235 Kč | 17 446,45 Kč |
| 10 000 | 2,41824 Kč | 24 182,40 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

