



KW-5R5C684H-R | |
|---|---|
DigiKey Part Number | 283-KW-5R5C684H-R-ND |
Manufacturer | |
Manufacturer Product Number | KW-5R5C684H-R |
Description | CAP 680MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 mF (EDLC) Supercapacitor 5.5 V Radial, Can 30Ohm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 680 mF | Size / Dimension 0.846" Dia (21.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 30Ohm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW-5R5C684-R | Eaton - Electronics Division | 1 335 | 283-KW-5R5C684-R-ND | 238,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,51000 Kč | 229,51 Kč |
| 10 | 174,82900 Kč | 1 748,29 Kč |
| 50 | 152,99980 Kč | 7 649,99 Kč |
| 100 | 146,24270 Kč | 14 624,27 Kč |
| 500 | 134,79834 Kč | 67 399,17 Kč |
| 1 000 | 131,25262 Kč | 131 252,62 Kč |
| Unit Price without VAT: | 229,51000 Kč |
|---|---|
| Unit Price with VAT: | 277,70710 Kč |

