



KVR-5R0H155-R | |
|---|---|
DigiKey Part Number | 283-KVR-5R0H155-R-ND |
Manufacturer | |
Manufacturer Product Number | KVR-5R0H155-R |
Description | SUPERCAPACITOR COIN 5V 1.5F HRZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5 V Axial, Can - Horizontal 30Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Axial, Can - Horizontal |
Part Status Active | Lead Spacing 0.787" (20.00mm) |
Capacitance 1.5 F | Size / Dimension 0.752" Dia (19.10mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.248" (6.30mm) |
Voltage - Rated 5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 30Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CE5R5155HF-ZJ | CDA (Zhifengwei Technology) | 1 611 | 4688-CE5R5155HF-ZJ-ND | 40,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,08000 Kč | 132,08 Kč |
| 10 | 96,73800 Kč | 967,38 Kč |
| 50 | 82,66920 Kč | 4 133,46 Kč |
| 100 | 78,31410 Kč | 7 831,41 Kč |
| 500 | 70,94636 Kč | 35 473,18 Kč |
| 1 000 | 68,66346 Kč | 68 663,46 Kč |
| 2 500 | 66,25138 Kč | 165 628,45 Kč |
| Unit Price without VAT: | 132,08000 Kč |
|---|---|
| Unit Price with VAT: | 159,81680 Kč |

