220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 70°C
Coin Cell Supercapacitors for real-time clock (RTC) backup
How to correctly size a Supercapacitor

KR-5R5C224-R

DigiKey Part Number
283-KR-5R5C224-R-ND
Manufacturer
Manufacturer Product Number
KR-5R5C224-R
Description
CAP 220MF -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
Eaton - Electronics Division
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
220 mF
Size / Dimension
0.531" Dia (13.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
5.5 V
Operating Temperature
-25°C ~ 70°C
ESR (Equivalent Series Resistance)
75Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDC224Z5R5CCornell Dubilier Knowles7 694338-EDC224Z5R5C-ND71,60000 KčDirect
In-Stock: 367
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,97000 Kč91,97 Kč
1065,59800 Kč655,98 Kč
5055,11560 Kč2 755,78 Kč
10051,87140 Kč5 187,14 Kč
50046,38206 Kč23 191,03 Kč
1 00044,68206 Kč44 682,06 Kč
2 50042,88615 Kč107 215,38 Kč
5 00041,80282 Kč209 014,10 Kč
Manufacturers Standard Package
Unit Price without VAT:91,97000 Kč
Unit Price with VAT:111,28370 Kč