
KLKE-8-AT | |
|---|---|
DigiKey Part Number | 283-KLKE-8-AT-ND |
Manufacturer | |
Manufacturer Product Number | KLKE-8-AT |
Description | FUSE EV 8A 600VAC/DC AT TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8A 600 VAC 600 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.469" Dia x 1.532" L (11.90mm x 38.90mm) | |
DC Cold Resistance | 0.02243 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,46000 Kč | 552,46 Kč |
| 5 | 458,38600 Kč | 2 291,93 Kč |
| 10 | 422,90000 Kč | 4 229,00 Kč |
| 50 | 350,40620 Kč | 17 520,31 Kč |
| 100 | 322,93870 Kč | 32 293,87 Kč |
| 250 | 289,66824 Kč | 72 417,06 Kč |
| 540 | 264,13500 Kč | 142 632,90 Kč |
| Unit Price without VAT: | 552,46000 Kč |
|---|---|
| Unit Price with VAT: | 668,47660 Kč |

