
KLKE-6 | |
|---|---|
DigiKey Part Number | 283-KLKE-6-ND |
Manufacturer | |
Manufacturer Product Number | KLKE-6 |
Description | FUSE EV 6A 600VAC/DC NO TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 A 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 5AG, 10mm x 38.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50kA | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
DC Cold Resistance | 0.039 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,17000 Kč | 420,17 Kč |
| 5 | 348,60800 Kč | 1 743,04 Kč |
| 10 | 321,66800 Kč | 3 216,68 Kč |
| 50 | 266,57800 Kč | 13 328,90 Kč |
| 100 | 245,72070 Kč | 24 572,07 Kč |
| 250 | 220,45968 Kč | 55 114,92 Kč |
| 800 | 191,79049 Kč | 153 432,39 Kč |
| Unit Price without VAT: | 420,17000 Kč |
|---|---|
| Unit Price with VAT: | 508,40570 Kč |



