5A 600 VAC 600 VDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLKE-5-1P

DigiKey Part Number
283-KLKE-5-1P-ND
Manufacturer
Manufacturer Product Number
KLKE-5-1P
Description
FUSE EV 5A 600VAC/DC 1P TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5A 600 VAC 600 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge
Current Rating (Amps)
5A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
600 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Radial Bend Cylinder
Size / Dimension
0.406" Dia x 1.530" L (10.31mm x 38.86mm)
DC Cold Resistance
0.05446 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1510,67000 Kč510,67 Kč
5423,74000 Kč2 118,70 Kč
10390,94100 Kč3 909,41 Kč
50323,94040 Kč16 197,02 Kč
100298,56010 Kč29 856,01 Kč
250267,81940 Kč66 954,85 Kč
540244,23202 Kč131 885,29 Kč
Manufacturers Standard Package
Unit Price without VAT:510,67000 Kč
Unit Price with VAT:617,91070 Kč