
KLKE-25 | |
|---|---|
DigiKey Part Number | 283-KLKE-25-ND |
Manufacturer | |
Manufacturer Product Number | KLKE-25 |
Description | FUSE EV 25A 600VAC/DC NO TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 A 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 5AG, 10mm x 38.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50kA | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
DC Cold Resistance | 0.0046 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,37000 Kč | 403,37 Kč |
| 5 | 334,62400 Kč | 1 673,12 Kč |
| 10 | 308,73400 Kč | 3 087,34 Kč |
| 50 | 255,88580 Kč | 12 794,29 Kč |
| 100 | 235,86840 Kč | 23 586,84 Kč |
| 250 | 211,62792 Kč | 52 906,98 Kč |
| 800 | 184,11860 Kč | 147 294,88 Kč |
| Unit Price without VAT: | 403,37000 Kč |
|---|---|
| Unit Price with VAT: | 488,07770 Kč |


