
KLKE-15 | |
|---|---|
DigiKey Part Number | 283-KLKE-15-ND |
Manufacturer | |
Manufacturer Product Number | KLKE-15 |
Description | FUSE EV 15A 600VAC/DC NO TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 5AG, 10mm x 38.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 600 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50kA | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
DC Cold Resistance | 0.00915 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,14000 Kč | 400,14 Kč |
| 5 | 331,94600 Kč | 1 659,73 Kč |
| 10 | 306,26300 Kč | 3 062,63 Kč |
| 50 | 253,83860 Kč | 12 691,93 Kč |
| 100 | 233,98130 Kč | 23 398,13 Kč |
| 250 | 209,93472 Kč | 52 483,68 Kč |
| 800 | 182,64551 Kč | 146 116,41 Kč |
| Unit Price without VAT: | 400,14000 Kč |
|---|---|
| Unit Price with VAT: | 484,16940 Kč |








