15A 600 VAC 600 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLKE-15-AT

DigiKey Part Number
283-KLKE-15-AT-ND
Manufacturer
Manufacturer Product Number
KLKE-15-AT
Description
FUSE EV 15A 600VAC/DC AT TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15A 600 VAC 600 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
15A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
600 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.469" Dia x 1.532" L (11.90mm x 38.90mm)
DC Cold Resistance
0.00915 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1552,46000 Kč552,46 Kč
5458,38600 Kč2 291,93 Kč
10422,90000 Kč4 229,00 Kč
50350,40620 Kč17 520,31 Kč
100322,93870 Kč32 293,87 Kč
250289,66824 Kč72 417,06 Kč
540264,13500 Kč142 632,90 Kč
Manufacturers Standard Package
Unit Price without VAT:552,46000 Kč
Unit Price with VAT:668,47660 Kč