
KLKE-12-FT | |
|---|---|
DigiKey Part Number | 283-KLKE-12-FT-ND |
Manufacturer | |
Manufacturer Product Number | KLKE-12-FT |
Description | FUSE EV 12A 600VAC/DC FT TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12A 600 VAC 600 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
DC Cold Resistance | 0.0125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,67000 Kč | 510,67 Kč |
| 5 | 423,74000 Kč | 2 118,70 Kč |
| 10 | 390,94100 Kč | 3 909,41 Kč |
| 50 | 323,94040 Kč | 16 197,02 Kč |
| 100 | 298,56010 Kč | 29 856,01 Kč |
| 432 | 250,86632 Kč | 108 374,25 Kč |
| 864 | 230,76243 Kč | 199 378,74 Kč |
| Unit Price without VAT: | 510,67000 Kč |
|---|---|
| Unit Price with VAT: | 617,91070 Kč |

