


ICL700D15MIC | |
|---|---|
DigiKey Part Number | 283-ICL700D15MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL700D15MIC |
Description | ICL 7 OHM 20% 5A 16MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 7 Ohms ±20% 5 A 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 7 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 5 | 11,17000 Kč | 55,85 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 50 | 8,55880 Kč | 427,94 Kč |
| 100 | 7,89940 Kč | 789,94 Kč |
| 250 | 7,10152 Kč | 1 775,38 Kč |
| 500 | 6,55012 Kč | 3 275,06 Kč |
| 1 000 | 6,03986 Kč | 6 039,86 Kč |
| 5 000 | 4,99446 Kč | 24 972,30 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

