


ICL500D13MIC | |
|---|---|
DigiKey Part Number | 283-ICL500D13MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL500D13MIC |
Description | ICL 5 OHM 20% 5A 13MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 5 A 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 5 | 6,46800 Kč | 32,34 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 50 | 4,94300 Kč | 247,15 Kč |
| 100 | 4,55870 Kč | 455,87 Kč |
| 250 | 4,09964 Kč | 1 024,91 Kč |
| 500 | 3,78174 Kč | 1 890,87 Kč |
| 1 000 | 3,48798 Kč | 3 487,98 Kč |
| 5 000 | 2,88651 Kč | 14 432,55 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

