Inrush Current Limiter 3 Ohms ±20% 13 A 1.102" (28.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 3 Ohms ±20% 13 A 1.102" (28.00mm)
Power NTCs for Inrush Current Limiting

ICL300D25MIC

DigiKey Part Number
283-ICL300D25MIC-ND
Manufacturer
Manufacturer Product Number
ICL300D25MIC
Description
ICL 3 OHM 20% 13A 28MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 3 Ohms ±20% 13 A 1.102" (28.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
3 Ohms
Tolerance
±20%
Current - Steady State Max
13 A
Diameter
1.102" (28.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
552,03400 Kč260,17 Kč
1048,02200 Kč480,22 Kč
5039,84580 Kč1 992,29 Kč
10036,75700 Kč3 675,70 Kč
25033,02396 Kč8 255,99 Kč
50030,44038 Kč15 220,19 Kč
1 00028,04514 Kč28 045,14 Kč
5 00023,12854 Kč115 642,70 Kč
Manufacturers Standard Package
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč