


ICL300D20MIC | |
|---|---|
DigiKey Part Number | 283-ICL300D20MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL300D20MIC |
Description | ICL 3 OHM 20% 10.5A 23MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 3 Ohms ±20% 10.5 A 0.906" (23.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 3 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 10.5 A | |
Diameter | 0.906" (23.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 5 | 32,67200 Kč | 163,36 Kč |
| 10 | 30,13200 Kč | 301,32 Kč |
| 50 | 25,00440 Kč | 1 250,22 Kč |
| 100 | 23,06840 Kč | 2 306,84 Kč |
| 300 | 20,29177 Kč | 6 087,53 Kč |
| 500 | 19,11196 Kč | 9 555,98 Kč |
| 1 000 | 17,61333 Kč | 17 613,33 Kč |
| 5 000 | 14,53881 Kč | 72 694,05 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |

