


ICL300D11MIB | |
|---|---|
DigiKey Part Number | 283-ICL300D11MIB-ND |
Manufacturer | |
Manufacturer Product Number | ICL300D11MIB |
Description | ICL 3 OHM 20% 5.5A 12MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 3 Ohms ±20% 5.5 A 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 3 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5.5 A | |
Diameter | 0.472" (12.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 5 | 4,84200 Kč | 24,21 Kč |
| 10 | 4,46300 Kč | 44,63 Kč |
| 50 | 3,70060 Kč | 185,03 Kč |
| 100 | 3,41640 Kč | 341,64 Kč |
| 250 | 3,07160 Kč | 767,90 Kč |
| 500 | 2,83418 Kč | 1 417,09 Kč |
| 1 000 | 2,61399 Kč | 2 613,99 Kč |
| 5 000 | 2,16398 Kč | 10 819,90 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |






