


ICL300D05MIB | |
|---|---|
DigiKey Part Number | 283-ICL300D05MIB-ND |
Manufacturer | |
Manufacturer Product Number | ICL300D05MIB |
Description | ICL 3 OHM 20% 2A 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 3 Ohms ±20% 2 A 0.276" (7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 3 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2 A | |
Diameter | 0.276" (7.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 5 | 2,94000 Kč | 14,70 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 50 | 2,24680 Kč | 112,34 Kč |
| 100 | 2,07250 Kč | 207,25 Kč |
| 250 | 1,86380 Kč | 465,95 Kč |
| 500 | 1,71974 Kč | 859,87 Kč |
| 1 000 | 1,58661 Kč | 1 586,61 Kč |
| 5 000 | 1,31418 Kč | 6 570,90 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


