


ICL250D30MIC | |
|---|---|
DigiKey Part Number | 283-ICL250D30MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL250D30MIC |
Description | ICL 2.5 OHM 20% 18A 34MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2.5 Ohms ±20% 18 A 1.339" (34.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 18 A | |
Diameter | 1.339" (34.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 5 | 64,80000 Kč | 324,00 Kč |
| 10 | 59,80200 Kč | 598,02 Kč |
| 50 | 49,61400 Kč | 2 480,70 Kč |
| 100 | 45,76510 Kč | 4 576,51 Kč |
| 250 | 41,11240 Kč | 10 278,10 Kč |
| 500 | 37,89174 Kč | 18 945,87 Kč |
| 1 000 | 34,90477 Kč | 34 904,77 Kč |
| 5 000 | 29,16097 Kč | 145 804,85 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |

