


ICL161D11MIB | |
|---|---|
DigiKey Part Number | 283-ICL161D11MIB-ND |
Manufacturer | |
Manufacturer Product Number | ICL161D11MIB |
Description | ICL 16 OHM 20% 2.5A 12MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 16 Ohms ±20% 2.5 A 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 16 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2.5 A | |
Diameter | 0.472" (12.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 5 | 4,83000 Kč | 24,15 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 50 | 3,69140 Kč | 184,57 Kč |
| 100 | 3,40800 Kč | 340,80 Kč |
| 250 | 3,06404 Kč | 766,01 Kč |
| 500 | 2,82718 Kč | 1 413,59 Kč |
| 1 000 | 2,60753 Kč | 2 607,53 Kč |
| 5 000 | 2,15864 Kč | 10 793,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

