Inrush Current Limiter 15 Ohms ±20% 6 A 0.906" (23.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 15 Ohms ±20% 6 A 0.906" (23.00mm)
Power NTCs for Inrush Current Limiting

ICL151D20MIC

DigiKey Part Number
283-ICL151D20MIC-ND
Manufacturer
Manufacturer Product Number
ICL151D20MIC
Description
ICL 15 OHM 20% 6A 23MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 15 Ohms ±20% 6 A 0.906" (23.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
15 Ohms
Tolerance
±20%
Current - Steady State Max
6 A
Diameter
0.906" (23.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
532,67200 Kč163,36 Kč
1030,13200 Kč301,32 Kč
5025,00440 Kč1 250,22 Kč
10023,06840 Kč2 306,84 Kč
30020,29177 Kč6 087,53 Kč
50019,11196 Kč9 555,98 Kč
1 00017,61333 Kč17 613,33 Kč
5 00014,53881 Kč72 694,05 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč