


ICL151D11MIB | |
|---|---|
DigiKey Part Number | 283-ICL151D11MIB-ND |
Manufacturer | |
Manufacturer Product Number | ICL151D11MIB |
Description | ICL 15 OHM 20% 2.5A 12MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 15 Ohms ±20% 2.5 A 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 15 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2.5 A | |
Diameter | 0.472" (12.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 5 | 4,62000 Kč | 23,10 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 50 | 3,54020 Kč | 177,01 Kč |
| 100 | 3,26730 Kč | 326,73 Kč |
| 250 | 2,93720 Kč | 734,30 Kč |
| 500 | 2,71000 Kč | 1 355,00 Kč |
| 1 000 | 2,49981 Kč | 2 499,81 Kč |
| 5 000 | 2,06952 Kč | 10 347,60 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

