Inrush Current Limiter 10 Ohms ±20% 1 A 0.276" (7.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 10 Ohms ±20% 1 A 0.276" (7.00mm)
Power NTCs for Inrush Current Limiting

ICL101D05MIB

DigiKey Part Number
283-ICL101D05MIB-ND
Manufacturer
Manufacturer Product Number
ICL101D05MIB
Description
ICL 10 OHM 20% 1A 7MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 1 A 0.276" (7.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±20%
Current - Steady State Max
1 A
Diameter
0.276" (7.00mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
52,94000 Kč14,70 Kč
102,70900 Kč27,09 Kč
502,24680 Kč112,34 Kč
1002,07250 Kč207,25 Kč
2501,86380 Kč465,95 Kč
5001,71974 Kč859,87 Kč
1 0001,58661 Kč1 586,61 Kč
5 0001,31418 Kč6 570,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč