


ICL100D25MIC | |
|---|---|
DigiKey Part Number | 283-ICL100D25MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL100D25MIC |
Description | ICL 1 OHM 20% 20A 28MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1 Ohms ±20% 20 A 1.102" (28.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 20 A | |
Diameter | 1.102" (28.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 5 | 52,03400 Kč | 260,17 Kč |
| 10 | 48,02200 Kč | 480,22 Kč |
| 50 | 39,84580 Kč | 1 992,29 Kč |
| 100 | 36,75700 Kč | 3 675,70 Kč |
| 250 | 33,02396 Kč | 8 255,99 Kč |
| 500 | 30,44038 Kč | 15 220,19 Kč |
| 1 000 | 28,04514 Kč | 28 045,14 Kč |
| 5 000 | 23,12854 Kč | 115 642,70 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |

