


ICL100D18MIC | |
|---|---|
DigiKey Part Number | 283-ICL100D18MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL100D18MIC |
Description | ICL 1 OHM 20% 14A 19MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1 Ohms ±20% 14 A 0.748" (19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 14 A | |
Diameter | 0.748" (19.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 5 | 26,54200 Kč | 132,71 Kč |
| 10 | 24,46300 Kč | 244,63 Kč |
| 50 | 20,30500 Kč | 1 015,25 Kč |
| 100 | 18,73230 Kč | 1 873,23 Kč |
| 300 | 16,47993 Kč | 4 943,98 Kč |
| 500 | 15,52298 Kč | 7 761,49 Kč |
| 1 000 | 14,30762 Kč | 14 307,62 Kč |
| 5 000 | 11,81457 Kč | 59 072,85 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

