


ICL100D11MIB | |
|---|---|
DigiKey Part Number | 283-ICL100D11MIB-ND |
Manufacturer | |
Manufacturer Product Number | ICL100D11MIB |
Description | ICL 1 OHM 20% 6A 12MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1 Ohms ±20% 6 A 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6 A | |
Diameter | 0.472" (12.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 5 | 5,46000 Kč | 27,30 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 50 | 4,17020 Kč | 208,51 Kč |
| 100 | 3,84680 Kč | 384,68 Kč |
| 250 | 3,45880 Kč | 864,70 Kč |
| 500 | 3,19086 Kč | 1 595,43 Kč |
| 1 000 | 2,94308 Kč | 2 943,08 Kč |
| 5 000 | 2,43606 Kč | 12 180,30 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

