Inrush Current Limiter 1 Ohms ±20% 0.374" (9.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 1 Ohms ±20% 0.374" (9.50mm)
Power NTCs for Inrush Current Limiting

ICL100D09MIB

DigiKey Part Number
283-ICL100D09MIB-ND
Manufacturer
Manufacturer Product Number
ICL100D09MIB
Description
ICL 1 OHM 20% 9.5MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 1 Ohms ±20% 0.374" (9.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
1 Ohms
Tolerance
±20%
Diameter
0.374" (9.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 687
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
54,28400 Kč21,42 Kč
103,94800 Kč39,48 Kč
503,27560 Kč163,78 Kč
1003,02160 Kč302,16 Kč
2502,71716 Kč679,29 Kč
5002,50716 Kč1 253,58 Kč
1 0002,31272 Kč2 312,72 Kč
5 0001,91485 Kč9 574,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč