


ICL070D18MIC | |
|---|---|
DigiKey Part Number | 283-ICL070D18MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL070D18MIC |
Description | ICL 700 MOHM 20% 15A 19MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 700 mOhms ±20% 15 A 0.748" (19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 700 mOhms | |
Tolerance | ±20% | |
Current - Steady State Max | 15 A | |
Diameter | 0.748" (19.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 5 | 27,67600 Kč | 138,38 Kč |
| 10 | 25,53400 Kč | 255,34 Kč |
| 50 | 21,19120 Kč | 1 059,56 Kč |
| 100 | 19,54910 Kč | 1 954,91 Kč |
| 300 | 17,19877 Kč | 5 159,63 Kč |
| 500 | 16,19996 Kč | 8 099,98 Kč |
| 1 000 | 14,93105 Kč | 14 931,05 Kč |
| 5 000 | 12,32839 Kč | 61 641,95 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

