

ICL070D15MIC | |
|---|---|
DigiKey Part Number | 283-ICL070D15MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL070D15MIC |
Description | ICL 700 MOHM 20% 8A 16MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 700 mOhms ±20% 8 A 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 700 mOhms | |
Tolerance | ±20% | |
Current - Steady State Max | 8 A | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 Kč | 13,33 Kč |
| 5 | 11,08200 Kč | 55,41 Kč |
| 10 | 10,22800 Kč | 102,28 Kč |
| 50 | 8,49040 Kč | 424,52 Kč |
| 100 | 7,83620 Kč | 783,62 Kč |
| 250 | 7,04472 Kč | 1 761,18 Kč |
| 500 | 6,49772 Kč | 3 248,86 Kč |
| 1 000 | 5,99154 Kč | 5 991,54 Kč |
| 5 000 | 4,95450 Kč | 24 772,50 Kč |
| Unit Price without VAT: | 13,33000 Kč |
|---|---|
| Unit Price with VAT: | 16,12930 Kč |


