


HVI-R | |
|---|---|
DigiKey Part Number | 283-HVI-R-ND |
Manufacturer | |
Manufacturer Product Number | HVI-R |
Description | FUSEHOLDER IP54 600V CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 600V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Box | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Crimp |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Copper |
Current Rating (Amps) 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 419,25000 Kč | 1 419,25 Kč |
| 5 | 1 177,23200 Kč | 5 886,16 Kč |
| 10 | 1 085,82800 Kč | 10 858,28 Kč |
| 50 | 898,77740 Kč | 44 938,87 Kč |
| 100 | 827,81260 Kč | 82 781,26 Kč |
| 250 | 741,77788 Kč | 185 444,47 Kč |
| Unit Price without VAT: | 1 419,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 717,29250 Kč |

