



HTB-68I-R | |
|---|---|
DigiKey Part Number | 283-HTB-68I-R-ND |
Manufacturer | |
Manufacturer Product Number | HTB-68I-R |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,22000 Kč | 321,22 Kč |
| 5 | 266,45000 Kč | 1 332,25 Kč |
| 10 | 245,84300 Kč | 2 458,43 Kč |
| 50 | 203,78080 Kč | 10 189,04 Kč |
| 100 | 187,86490 Kč | 18 786,49 Kč |
| 250 | 168,59196 Kč | 42 147,99 Kč |
| 500 | 155,23364 Kč | 77 616,82 Kč |
| 1 000 | 142,83330 Kč | 142 833,30 Kč |
| Unit Price without VAT: | 321,22000 Kč |
|---|---|
| Unit Price with VAT: | 388,67620 Kč |


