



HTB-46M-R | |
|---|---|
DigiKey Part Number | 283-5143-ND |
Manufacturer | |
Manufacturer Product Number | HTB-46M-R |
Description | FUSE HLDR CART 250V 16A PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 16 A |
Mfr | For Use With/Related Products 5mm x 20mm |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Termination Style Quick Connect - 0.250" (6.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,44000 Kč | 358,44 Kč |
| 5 | 297,41600 Kč | 1 487,08 Kč |
| 10 | 274,42300 Kč | 2 744,23 Kč |
| 50 | 227,47140 Kč | 11 373,57 Kč |
| 100 | 209,68810 Kč | 20 968,81 Kč |
| 250 | 188,15972 Kč | 47 039,93 Kč |
| 500 | 173,23476 Kč | 86 617,38 Kč |
| 1 000 | 159,37944 Kč | 159 379,44 Kč |
| Unit Price without VAT: | 358,44000 Kč |
|---|---|
| Unit Price with VAT: | 433,71240 Kč |


