
HTB-46I-R | |
|---|---|
DigiKey Part Number | HTB-46I-R-ND |
Manufacturer | |
Manufacturer Product Number | HTB-46I-R |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20 A |
Mfr | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style Quick Connect - 0.250" (6.3mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK1-HTJ-606I | Eaton - Electronics Division | 390 | 283-BK1-HTJ-606I-ND | 125,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,02000 Kč | 332,02 Kč |
| 5 | 275,41800 Kč | 1 377,09 Kč |
| 10 | 254,10300 Kč | 2 541,03 Kč |
| 50 | 210,63640 Kč | 10 531,82 Kč |
| 100 | 194,17930 Kč | 19 417,93 Kč |
| 250 | 174,25272 Kč | 43 563,18 Kč |
| 500 | 160,43970 Kč | 80 219,85 Kč |
| 1 000 | 147,61836 Kč | 147 618,36 Kč |
| Unit Price without VAT: | 332,02000 Kč |
|---|---|
| Unit Price with VAT: | 401,74420 Kč |


