
HTB-36I-R | |
|---|---|
DigiKey Part Number | 283-HTB-36I-R-ND |
Manufacturer | |
Manufacturer Product Number | HTB-36I-R |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,86000 Kč | 326,86 Kč |
| 5 | 271,13800 Kč | 1 355,69 Kč |
| 10 | 250,15600 Kč | 2 501,56 Kč |
| 50 | 207,36400 Kč | 10 368,20 Kč |
| 100 | 191,16260 Kč | 19 116,26 Kč |
| 250 | 171,54560 Kč | 42 886,40 Kč |
| 500 | 157,94718 Kč | 78 973,59 Kč |
| 1 000 | 145,32504 Kč | 145 325,04 Kč |
| Unit Price without VAT: | 326,86000 Kč |
|---|---|
| Unit Price with VAT: | 395,50060 Kč |


