
HSH1235-3R8307-R | |
|---|---|
DigiKey Part Number | 283-HSH1235-3R8307-R-ND |
Manufacturer | |
Manufacturer Product Number | HSH1235-3R8307-R |
Description | CAP LITHIUM HYBRID 300F 3.8V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 F (EDLC) Supercapacitor 3.8 V Radial, Can 50mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | HSH1235-3R8307-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 300 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 50mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,60000 Kč | 208,60 Kč |
| 10 | 158,11300 Kč | 1 581,13 Kč |
| 50 | 137,96340 Kč | 6 898,17 Kč |
| 100 | 131,72390 Kč | 13 172,39 Kč |
| 500 | 121,15966 Kč | 60 579,83 Kč |
| 1 000 | 117,88551 Kč | 117 885,51 Kč |
| Unit Price without VAT: | 208,60000 Kč |
|---|---|
| Unit Price with VAT: | 252,40600 Kč |


