
HSH0825-3R8556-R | |
|---|---|
DigiKey Part Number | 283-HSH0825-3R8556-R-ND |
Manufacturer | |
Manufacturer Product Number | HSH0825-3R8556-R |
Description | CAP LITHIUM HYBRID 55F 3.8V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 55 F (EDLC) Supercapacitor 3.8 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 55 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 200mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 44,49500 Kč | 444,95 Kč |
| 50 | 36,72140 Kč | 1 836,07 Kč |
| 100 | 34,31490 Kč | 3 431,49 Kč |
| 500 | 30,24678 Kč | 15 123,39 Kč |
| 1 000 | 28,98669 Kč | 28 986,69 Kč |
| 2 500 | 27,65562 Kč | 69 139,05 Kč |
| 5 000 | 26,85287 Kč | 134 264,35 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |


