


HS1040-3R8157-R | |
|---|---|
DigiKey Part Number | 283-HS1040-3R8157-R-ND |
Manufacturer | |
Manufacturer Product Number | HS1040-3R8157-R |
Description | CAP LITHIUM HYBRID 150F 3.8V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 150 F (EDLC) Supercapacitor 3.8 V Radial, Can 140mOhm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Strip | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 150 F | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -15°C ~ 70°C |
ESR (Equivalent Series Resistance) 140mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,52000 Kč | 263,52 Kč |
| 10 | 202,65200 Kč | 2 026,52 Kč |
| 60 | 176,20117 Kč | 10 572,07 Kč |
| 120 | 169,04617 Kč | 20 285,54 Kč |
| 540 | 157,56550 Kč | 85 085,37 Kč |
| 1 020 | 153,98883 Kč | 157 068,61 Kč |
| Unit Price without VAT: | 263,52000 Kč |
|---|---|
| Unit Price with VAT: | 318,85920 Kč |

