New at DigiKey
560 nH Shielded Molded Inductor 25 A 1.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPAL1V1040-R56-R

DigiKey Part Number
283-HPAL1V1040-R56-RTR-ND - Tape & Reel (TR)
283-HPAL1V1040-R56-RCT-ND - Cut Tape (CT)
283-HPAL1V1040-R56-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPAL1V1040-R56-R
Description
FIXED IND 560NH 25A 1.8 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 25 A 1.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
33A
Shielding
Shielded
DC Resistance (DCR)
1.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
63MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,61400 Kč66,14 Kč
1005,43220 Kč543,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,97526 Kč2 487,63 Kč
1 0004,69095 Kč4 690,95 Kč
1 5004,53235 Kč6 798,53 Kč
2 5004,34020 Kč10 850,50 Kč
3 5004,21826 Kč14 763,91 Kč
5 0004,09280 Kč20 464,00 Kč
12 5003,78769 Kč47 346,12 Kč
25 0003,57251 Kč89 312,75 Kč
50 0003,38593 Kč169 296,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč