
HPAL1V1040-R47-R | |
|---|---|
DigiKey Part Number | 283-HPAL1V1040-R47-RTR-ND - Tape & Reel (TR) 283-HPAL1V1040-R47-RCT-ND - Cut Tape (CT) 283-HPAL1V1040-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPAL1V1040-R47-R |
Description | FIXED IND 470NH 30A 1.7 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 30 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 83MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 100 | 5,88570 Kč | 588,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,18314 Kč | 2 591,57 Kč |
| 1 000 | 4,88686 Kč | 4 886,86 Kč |
| 1 500 | 4,72161 Kč | 7 082,41 Kč |
| 2 500 | 4,52154 Kč | 11 303,85 Kč |
| 3 500 | 4,39452 Kč | 15 380,82 Kč |
| 5 000 | 4,26381 Kč | 21 319,05 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

